See an Error?

W65C22N6TPLG-14

Western Design Center (WDC)
955-W65C22N6TPLG-14

W65C22N6TPLG-14

Mfr.:

Description:
I/O Controller Interface IC Versatile Interface Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 39

Stock:

39 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.86 $9.86
$8.91 $89.10
$8.49 $229.23
$7.36 $794.88
$7.03 $1,898.10
$6.41 $3,288.33
$5.58 $5,725.08
2,511 Quote
Product Attribute Attribute Value
Western Design Center (WDC)
Product Category: I/O Controller Interface IC
RoHS:  Details
SMD/SMT
PLCC-44
W65C22S6
Versatile Interface Adapters
Serial
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Western Design Center (WDC)
Data Bus Width: 8 bit
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Operating Supply Voltage: 5 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 27
Subcategory: Interface ICs
Unit Weight: 0.084185 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Interface Adapters

Western Design Center (WDC) interface adapters are designed to be easily implemented, program controlled interfaces between 8-bit microprocessor based systems and serial communication data sets and modems. WDC interface adapters include Asynchronous Communications Interface Adapter (ACIA), Peripheral Interface Adapter (PIA), and Versatile Interface Adapters (VIA). Each adapter type is designed to help interface between 8-bit microprocessors and various peripheral devices.

Image Description
ROHM Semiconductor SFR10EZPF33R0
Thick Film Resistors - SMD Sulfur Tolerant Chip Resistor
Diodes Incorporated MMBT3904-7-F
Bipolar Transistors - BJT 40V NPN SS Trans 60Vceo 6Vebo 200mA
Nexperia 74HCT165D,653
Counter Shift Registers 74HCT165D/SOT109/SO16
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
onsemi SMMBT3904LT1G
Bipolar Transistors - BJT SS GP XSTR SPCL TR
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
Texas Instruments SN74LS166ADR
Counter Shift Registers Serial-out shift Registers
Western Design Center (WDC) W65C816S6PLG-14
Microprocessors - MPU 8/16-bit Microprocessor
Texas Instruments SN74F258D
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-to-1 Data Slct/Mltpx W/3St Otp
Texas Instruments SN74F253DR
Encoders, Decoders, Multiplexers & Demultiplexers Dual 1-of-4 Data Slct/Mltpx W/3St Otp

FEATURED PRODUCTS
WESTERN DESIGN CENTER (WDC)