See an Error?

W65C22N6TPG-14

Western Design Center (WDC) Logo
955-W65C22N6TPG-14

W65C22N6TPG-14

Mfr.:

Description:
I/O Controller Interface IC Versatile Interface Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 500

Stock:

500 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $10.15 $10.15
10 $9.16 $91.60
30 $8.73 $261.90
100 $7.58 $758.00
250 $7.24 $1,810.00
500 $6.60 $3,300.00
1,000 $6.02 $6,020.00
2,500 Quote
Product Attribute Attribute Value
Western Design Center (WDC)
Product Category: I/O Controller Interface IC
RoHS:  Details
Through Hole
PDIP-40
W65C22S6
Versatile Interface Adapters
Serial
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Western Design Center (WDC)
Data Bus Width: 8 bit
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Operating Supply Voltage: 5 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 10
Subcategory: Interface ICs
Unit Weight: 0.210004 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Interface Adapters

Western Design Center (WDC) interface adapters are designed to be easily implemented, program controlled interfaces between 8-bit microprocessor based systems and serial communication data sets and modems. WDC interface adapters include Asynchronous Communications Interface Adapter (ACIA), Peripheral Interface Adapter (PIA), and Versatile Interface Adapters (VIA). Each adapter type is designed to help interface between 8-bit microprocessors and various peripheral devices.

Image Description
BusBoard Prototype Systems BB830 Also Bought Image
PCBs & Breadboards 830 TIE POINT PLUG IN BRDBOARD
Alliance Memory AS6C62256-55PCN Also Bought Image
SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM
Western Design Center (WDC) W65C02S6TPG-14 Also Bought Image
Microprocessors - MPU 8-bit Microprocessor
Western Design Center (WDC) W65C22S6TPG-14 Also Bought Image
I/O Controller Interface IC Versatile Interface Adapter
TE Connectivity 1-2199299-5 Also Bought Image
IC & Component Sockets 40P DIP SKT 600 CL LADDER
Texas Instruments SN74HC00AN Also Bought Image
Logic Gates
Western Design Center (WDC) W65C51N6TPG-14 Also Bought Image
Interface - Specialized Asynch Communication Interface Adapter
Western Design Center (WDC) W65C816S6PG-14 Also Bought Image
Microprocessors - MPU 8/16-bit Microprocessor
Western Design Center (WDC) W65C21N6TPG-14 Also Bought Image
I/O Controller Interface IC Peripheral Interface Adapter
Microchip AT28C64B-15PU Also Bought Image
EEPROM 64K 8K x 8 150 ns 4.5V-5.5V

FEATURED PRODUCTS
WESTERN DESIGN CENTER (WDC)