See an Error?

W65C21S6TPLG-14

Western Design Center (WDC)
955-W65C21S6TPLG-14

W65C21S6TPLG-14

Mfr.:

Description:
I/O Controller Interface IC Peripheral Interface Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 44

Stock:

44 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.19 $9.19
$8.31 $83.10
$7.92 $213.84
$6.87 $741.96
$6.56 $1,771.20
$5.98 $3,067.74
$5.21 $5,345.46
2,511 Quote
Product Attribute Attribute Value
Western Design Center (WDC)
Product Category: I/O Controller Interface IC
RoHS:  Details
SMD/SMT
PLCC-44
5 V
1.8 V
- 40 C
+ 85 C
Tube
Brand: Western Design Center (WDC)
Height: 0.18 in
Length: 0.653 in
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 27
Subcategory: Interface ICs
Width: 0.653 in
Unit Weight: 0.084185 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Interface Adapters

Western Design Center (WDC) interface adapters are designed to be easily implemented, program controlled interfaces between 8-bit microprocessor based systems and serial communication data sets and modems. WDC interface adapters include Asynchronous Communications Interface Adapter (ACIA), Peripheral Interface Adapter (PIA), and Versatile Interface Adapters (VIA). Each adapter type is designed to help interface between 8-bit microprocessors and various peripheral devices.

FEATURED PRODUCTS
WESTERN DESIGN CENTER (WDC)