See an Error?

W65C21S6TPG-14

Western Design Center (WDC)
955-W65C21S6TPG-14

W65C21S6TPG-14

Mfr.:

Description:
I/O Controller Interface IC Peripheral Interface Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,346

Stock:

1,346 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.44 $9.44
$8.01 $80.10
$7.91 $237.30
$6.87 $687.00
$6.56 $1,640.00
$5.98 $2,990.00
$5.21 $5,210.00
2,500 Quote
Product Attribute Attribute Value
Western Design Center (WDC)
Product Category: I/O Controller Interface IC
RoHS:  Details
Through Hole
PDIP-40
5 V
1.8 V
- 40 C
+ 85 C
Tube
Brand: Western Design Center (WDC)
Height: 0.19 in
Length: 2.06 in
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 10
Subcategory: Interface ICs
Width: 0.6 in
Unit Weight: 0.210004 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Interface Adapters

Western Design Center (WDC) interface adapters are designed to be easily implemented, program controlled interfaces between 8-bit microprocessor based systems and serial communication data sets and modems. WDC interface adapters include Asynchronous Communications Interface Adapter (ACIA), Peripheral Interface Adapter (PIA), and Versatile Interface Adapters (VIA). Each adapter type is designed to help interface between 8-bit microprocessors and various peripheral devices.

Image Description
Western Design Center (WDC) W65C22S6TPG-14
I/O Controller Interface IC Versatile Interface Adapter
Western Design Center (WDC) W65C02S6TPG-14
Microprocessors - MPU 8-bit Microprocessor
Western Design Center (WDC) W65C51N6TPG-14
Interface - Specialized Asynch Communication Interface Adapter
Western Design Center (WDC) W65C21N6TPG-14
I/O Controller Interface IC Peripheral Interface Adapter
BusBoard Prototype Systems BB830
PCBs & Breadboards 830 TIE POINT PLUG IN BRDBOARD
Texas Instruments SN74HCT14N
Inverters Hex Schmitt-Trigger
Alliance Memory AS6C62256-55PCN
SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM
Alliance Memory AS6C4008-55PCN
SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM
Western Design Center (WDC) W65C816S6PG-14
Microprocessors - MPU 8/16-bit Microprocessor
Western Design Center (WDC) W65C22N6TPG-14
I/O Controller Interface IC Versatile Interface Adapter

FEATURED PRODUCTS
WESTERN DESIGN CENTER (WDC)