W65C134SXB

Western Design Center (WDC)
955-W65C134SXB

W65C134SXB

Mfr.:

Description:
Development Boards & Kits - Other Processors 65xxcelr8r Board w/ W65C134S 8bit MCU

Availability

Stock:

Non-Stocked

Factory Lead-Time:

2 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.02 $45.02
Product Attribute Attribute Value
Western Design Center (WDC)
Product Category: Development Boards & Kits - Other Processors
Development Systems
W65C134S MPU
W65C134S
Brand: Western Design Center (WDC)
Data Bus Width: 8 bit
Description/Function: Engineering development system
Dimensions: 2.5 in x 3.25 in
Interface Type: Serial, UART, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools

USHTS:
8542310001
CNHTS:
8543709990
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

65xx Engineering Development Systems

Western Design Center 65xx Engineering Development Systems are educational and industrial-strength Engineering Development Systems based around world-renowned 8/16-bit microprocessors. The W65C816SXB and W65C02SXB feature vast I/O provided by the onboard W65C22 VIA, W65C21 PIA, and W65C51 ACIA peripheral ports. The 816 SXB offers easy access to extensive flexibility in design possibilities using Addressable Register Architecture (ARA). The addition of the XBus allows for expansion beyond the standard onboard peripherals by providing full data bus, address bus, and control signal access. The Western Design Center W65C134SXB and W65C265SXB feature proven functionality for applications in production that require in-system diagnostics featuring internal system monitor ROM. Suppose the user needs robust math for applications in sensing, such as pressure, temperature, revolutions per minute, flow monitoring and control, variable climate control, or other systems for scientific, automotive, communications, home appliance/automation. In that case, the user will benefit from the ANSI Standard C compiler.

Image Description
Microchip SST39SF010A-55-4C-NHE
NOR Flash 4.5 to 5.5 1Mbit Multi-Purpose Flash
Texas Instruments PCM5100APWR
Audio D/A Converter ICs 2VRMS DirectPath 100 dB Audio Stereo DAC
Infineon CY15B104QSN-108SXI
F-RAM 4Mb F-RAM 108 MHz QSPI
STMicroelectronics LD2981ABU33TR
LDO Voltage Regulators 3.3V 100mA Positive
Western Design Center (WDC) W65C02S6TPG-14
Microprocessors - MPU 8-bit Microprocessor
Western Design Center (WDC) W65C02SXB
Development Boards & Kits - Other Processors 65xxcelr8r Board w/ W65C02S 8bit MCU
Microchip MCP6004-I/ST
Operational Amplifiers - Op Amps Quad 1.8V 1MHz
Diodes Incorporated BAT54ST-7-F
Schottky Diodes & Rectifiers 30V 150mW
Murata GCM21BR72A104KA37L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 100 VDC 10% 0805 X7R AEC-Q200
Bourns 5900-330-RC
Power Inductors - Leaded 33uH 10%

FEATURED PRODUCTS
WESTERN DESIGN CENTER (WDC)