W65C134S8PLG-14

Western Design Center (WDC)
955-W65C134S8PLG-14

W65C134S8PLG-14

Mfr.:

Description:
8-bit Microcontrollers - MCU 8-bit Microcontroller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 62

Stock:

62 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.40 $15.40
$14.15 $141.50
$13.77 $688.50
$11.70 $1,170.00
$11.35 $2,270.00
$10.62 $5,310.00
$9.77 $9,770.00
2,500 Quote
Product Attribute Attribute Value
Western Design Center (WDC)
Product Category: 8-bit Microcontrollers - MCU
RoHS:  Details
W65C02S
4 kB
192 B
PLCC-68
14 MHz
No ADC
56 I/O
2.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Tube
Brand: Western Design Center (WDC)
Data RAM Type: RAM
Interface Type: Serial
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: 65xx
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 100
Subcategory: Microcontrollers - MCU
Unit Weight: 0.171777 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Image Description
Chip Quik IPC0193SOCKET
PCBs & Breadboards PLCC-68 Socket to DIP-68 SMT Adapter (1.27 mm pitch, 25 x 25 mm body)
KYOCERA AVX KC2016Z3.68640C1KX00
Standard Clock Oscillators Clock Oscillator,2.0x1.6x0.8mm size, CMOS, 3.6864MHz, 1.8, 2.5, 3.3V Compatible, +/-20ppm (-40 - +85C)
Infineon FM28V100-TGTR
F-RAM 1M (128Kx8) 2.2-3.6V F-RAM
Texas Instruments SN74LVC00APWR
Logic Gates Quad 2-Input
ECS ECS-2100AX-3.6864MHZ
Standard Clock Oscillators DIP-8 5V 3.6864MHz
Microchip ATF16V8B-15PU
EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macrocells 8 reg
Texas Instruments SN74HC00AN
Logic Gates
ABRACON ACH-4.000MHZ-EK
Standard Clock Oscillators XTAL OSC XO 4.0000MHZ HCMOS TTL
Western Design Center (WDC) W65C02S6TQG-14
Microprocessors - MPU 8-bit Microprocessor
Western Design Center (WDC) W65C22S6TQG-14
I/O Controller Interface IC Interface Adapter 44 Pin QFP package

FEATURED PRODUCTS
WESTERN DESIGN CENTER (WDC)