W65C02S6TPLG-14

Western Design Center (WDC)
955-W65C02S6TPLG-14

W65C02S6TPLG-14

Mfr.:

Description:
Microprocessors - MPU 8-bit Microprocessor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 523

Stock:

523 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.75 $10.75
$9.72 $97.20
$9.27 $250.29
$8.04 $868.32
$7.68 $2,073.60
$7.00 $3,591.00
$6.10 $6,258.60
2,511 Quote
Product Attribute Attribute Value
Western Design Center (WDC)
Product Category: Microprocessors - MPU
RoHS:  Details
SMD/SMT
PLCC-44
W65C02S
1 Core
8 bit
14 MHz
-
-
1.8 V to 5 V
- 40 C
+ 85 C
Tube
Brand: Western Design Center (WDC)
Moisture Sensitive: Yes
Processor Series: 65x
Product Type: Microprocessors - MPU
Factory Pack Quantity: 27
Subcategory: Microprocessors - MPU
Unit Weight: 0.084185 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310011
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

W65C02S 8-Bit Microprocessors

Western Design Center W65C02S 8-bit Microprocessors are low-power, cost-sensitive devices with a fully static core and a PHI2 clock that can be stopped when it is in a high or low state. Western Design Center W65C02S MPUs have a variable-length instruction set and a manually optimized core size that make these devices an excellent choice for low power System-on-Chip (SoC) designs. The WDC W65C02S has a 16-bit address bus providing access to 65,536 bytes of memory space. These 8-bit microprocessors also feature low power consumption (150µA@1MHz).

Image Description
Global Connector Technology (GCT) USB4520-03-1-A
USB Connectors USB C Rec 16P 3u" Mid Mnt 2.1mm O-Set SMT L = 6.5mm S-Spring
Western Design Center (WDC) W65C22S6TPLG-14
I/O Controller Interface IC Versatile Interface Adapter
Western Design Center (WDC) W65C02S6TPG-14
Microprocessors - MPU 8-bit Microprocessor
Amphenol 54020-44030LF
IC & Component Sockets PLCC THRU-HOLE 44P
Alliance Memory AS6C4008-55PCN
SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM
Western Design Center (WDC) W65C22S6TQG-14
I/O Controller Interface IC Interface Adapter 44 Pin QFP package
Apem NK236
Slide Switches SPDT VERT. FLUSH
YAGEO CFR-25JT-52-470K
Carbon Film Resistors - Through Hole 470 kOhms 250 mW 5% -700/ + 0 PPM / C
EPCOS / TDK B82432C1474K
RF Inductors - SMD SMT-INDUCTOR 1812 470 UH 10%, AEC-Q200

FEATURED PRODUCTS
WESTERN DESIGN CENTER (WDC)