GS3T0 220K 5%

Welwyn Components / TT Electronics
66-GS3T0220KJ

GS3T0 220K 5%

Mfr.:

Description:
Thick Film Resistors - Through Hole 3 WATT 220K OHM 5%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
TT Electronics
Product Category: Thick Film Resistors - Through Hole
RoHS: N
GS-3
Axial
220 kOhms
3 W
5 %
100 PPM / C
5.7 mm
13.1 mm
-
5.7 mm
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1250
Subcategory: Resistors
Technology: Thick Film
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99