See an Error?

PS004-N22NPR1AXTURUG

Well Buying Logo
107-PS522RUR-EV

PS004-N22NPR1AXTURUG

Mfr.:

Description:
Pushbutton Switches PUSH SW DPDT ON-(ON) ULT RED/ULT GRN LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.72 $5.72
50 $4.79 $239.50
100 $4.33 $433.00
500 $3.70 $1,850.00
1,000 $3.36 $3,360.00
2,000 $3.09 $6,180.00
5,000 Quote
Product Attribute Attribute Value
Well Buying
Product Category: Pushbutton Switches
Illuminated
DPDT
PCB Mount
ON - (ON)
LED
Ultra Red, Ultra Grn
Round
100 mA
30 VDC
PC Pin
Silver
Tray
Actuator Style: Round
Brand: Well Buying
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
                    
This part is and has always been manufactured by Well Buying.

Please contact a Mouser Technical Sales Representative for
further information, if needed.



5-1209-33
USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509019
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501199
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Mountain Switch LED Push Button Switch Rated 01.A / 30VDC Max

Mountain Switch offers LED Push Button Switches with contact ratings of 01.A / 30VDC Max, 0.1mA / 5VDC Min, available in two-color types, lock/non-lock types, and various cap options. The Mountain Switch LED Push Button Switches are ideal for consumer products, instrumentation, communication products, and computer products.