See an Error?

PS004-L22NPR1AXTUYXX

Well Buying Logo
107-PS322RUY-EV

PS004-L22NPR1AXTUYXX

Mfr.:

Description:
Pushbutton Switches PUSH SW DPDT ON-ON ULTRA YELLOW LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 80

Stock:

80 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.72 $5.72
50 $5.08 $254.00
100 $4.49 $449.00
500 $3.91 $1,955.00
1,000 $3.22 $3,220.00
2,000 $2.87 $5,740.00
5,000 Quote
Product Attribute Attribute Value
Well Buying
Product Category: Pushbutton Switches
RoHS:  Details
Standard Switches
Illuminated
DPDT
PCB Mount
ON - ON
LED
Yellow
Round
100 mA
30 VDC
PC Pin
Tray
Actuator Style: Round
Brand: Well Buying
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 0.033757 oz
USHTS:
8536509033
CNHTS:
8536500090
CAHTS:
8536509019
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501199
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Mountain Switch LED Push Button Switch Rated 01.A / 30VDC Max

Mountain Switch offers LED Push Button Switches with contact ratings of 01.A / 30VDC Max, 0.1mA / 5VDC Min, available in two-color types, lock/non-lock types, and various cap options. The Mountain Switch LED Push Button Switches are ideal for consumer products, instrumentation, communication products, and computer products.

Image Description
KEMET C0805C102JCTACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.001uF X8G 0805 5% AEC-Q200
Molex 204017-5021 Also Bought Image
Headers & Wire Housings Pico-EZMate Plus1.0 CrimpTerm LH
C&K Switches D6RLWHF1 LFS Also Bought Image
Pushbutton Switches Top actuated Keyswitch illuminated, SPST, THT, 1.30N, 12*11.4*12.8,
Rubycon 25PX100MEFC5X11 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
Panasonic EEE-FN1E470R Also Bought Image
Aluminum Electrolytic Capacitors - SMD 25VDC 47uF 20% 160mA AEC-Q200
CUI Devices UJC-HP-3-SMT-TR Also Bought Image
USB Connectors Type C, 3 A, Right Angle, Surface Mount (SMT), Power-Only USB Receptacle
Bourns CRT0805-FZ-1001ELF Also Bought Image
Thin Film Resistors - SMD 1K OHM 1% 75PPM
Texas Instruments TPA3116D2QDADRQ1 Also Bought Image
Audio Amplifiers Automotive, 50-W, 2-ch, 4.5- to 26-V supply analog input Class-D audio amplifier 32-HTSSOP -40 to 125
Broadcom Limited HSMW-C170-U0000 Also Bought Image
Standard LEDs - SMD Top Mt InGaN White
Well Buying PS004-L22NPR1AXTURXX Also Bought Image
Pushbutton Switches PUSH SW DPDT ON-ON ULTRA RED LED