See an Error?

PS004-L22NPR1AXTURXX

Well Buying
107-PS322RUR-EV

PS004-L22NPR1AXTURXX

Mfr.:

Description:
Pushbutton Switches PUSH SW DPDT ON-ON ULTRA RED LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 37

Stock:

37 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.11 $5.11
$4.26 $213.00
$3.87 $387.00
$3.30 $1,650.00
$3.00 $3,000.00
$2.76 $5,520.00
5,000 Quote
Product Attribute Attribute Value
Well Buying
Product Category: Pushbutton Switches
RoHS:  Details
Standard Switches
Illuminated
DPDT
PCB Mount
ON - ON
LED
Red
Round
100 mA
30 VDC
PC Pin
Tray
Actuator Style: Round
Brand: Well Buying
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 0.096474 oz
                    
This part is and has always been manufactured by Well Buying.

Please contact a Mouser Technical Sales Representative for
further information, if needed.



5-1209-33
USHTS:
8536509033
CNHTS:
8536500090
CAHTS:
8536509019
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501199
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Mountain Switch LED Push Button Switch Rated 01.A / 30VDC Max

Mountain Switch offers LED Push Button Switches with contact ratings of 01.A / 30VDC Max, 0.1mA / 5VDC Min, available in two-color types, lock/non-lock types, and various cap options. The Mountain Switch LED Push Button Switches are ideal for consumer products, instrumentation, communication products, and computer products.

Image Description
Chip Quik CQ4300-2OZ
Soldering Flux No-Clean Water-Washable Paste Flux in 2oz Flat Jar 50 gram
Nexperia BC847C-QR
Bipolar Transistors - BJT BC847C-Q/SOT23/TO-236AB
Chip Quik SOLDERWICK1.5
Desoldering Braid / Solder Removal 1.5mm Solder Wick (#2 Yellow) - No Clean
CUI Devices DS01-254-L-01BE
DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, raised actuator, flat bottom, long pin, 1 position, Blue
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
KYOCERA AVX 06035C104K4Z2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% Flex AEC-Q200
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Well Buying PS004-L22NPR1AXTUYXX
Pushbutton Switches PUSH SW DPDT ON-ON ULTRA YELLOW LED
Well Buying PS004-L22NPR2EKTURUG
Pushbutton Switches PUSH SW 0.1A/30VDC ULT RED/ULT GRN LED
Micro Commercial Components (MCC) SM4001PL-TP
Rectifiers Standard 50V 1A