2838490000

Weidmuller
470-2838490000

2838490000

Mfr.:

Description:
DIN Rail Power Supplies PRO BAS 480W 48V 10A

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33

Stock:

33 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$199.46 $199.46
$192.59 $1,925.90
$189.15 $4,728.75
$182.96 $9,148.00
100 Quote
Product Attribute Attribute Value
Weidmuller
Product Category: DIN Rail Power Supplies
RoHS:  Details
Switching Supplies
1-Phase / Single Phase
480 W
110 VAC to 240 VAC, 120 VDC to 340 VDC
1 Output
48 VDC
10 A
Industrial
125 mm
59 mm
130 mm
PRO BAS
Brand: Weidmuller
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply

USHTS:
8504409530
CAHTS:
8504409093
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PRObas Power Supplies

Weidmuller PRObas Power Supplies are single-phase switched-mode power supplies that meet high-performance requirements in a cost-effective way. Weidmuller PRObas Power Supplies offer high performance, a compact design, and a good price-performance ratio. The product family comprises 12 variants with 5VDC, 12VDC, 24VDC, or 48VDC output voltage and a wide-range input. All units feature comprehensive safety functions and international approvals. PRObas is ideal for factory automation and also offers compatibility with Weidmuller electronic fuses, DC uninterruptible power supplies, and diode modules, making these power supplies suitable for setting up power management systems.

Image Description
Weidmuller 2838460000
DIN Rail Power Supplies PRO BAS 240W 24V 10A
MEAN WELL WDR-60-5
DIN Rail Power Supplies 50W 5V 10A 180-550Vin DIN
Littelfuse 0218010.HXP
Cartridge Fuses 250V 10A Time Lag (Slo-Blo)
Schurter 4301.1405
AC Power Entry Modules Fusedrawer KM KEA KF No Drawer KM KEA KF
Texas Instruments RC4558P
Operational Amplifiers - Op Amps High Preformance
Texas Instruments TL084CN
Operational Amplifiers - Op Amps JFET Input
Schurter DD11.0113.1110
AC Power Entry Modules Red illumination QC 10A No Drawer
Lumberg Automation 0985 806 103/5M
Ethernet Cables / Networking Cables Ethernet I/P, high-flex, double-ended cord set, M12 male to RJ45 male, 4 pin, D-coded, 24 AWG, teal TPE jacket, stranded/unshielded cable with 2 twisted bonded pair, teal jacket.
Seeed Studio 103030028
Interface Development Tools The factory is currently not accepting orders for this product.