1608570000

Weidmuller Logo
470-1608570000

1608570000

Mfr.:

Description:
DIN Rail Terminal Blocks ZDU 2.5/4AN

Lifecycle:
New Product: New from this manufacturer.

In Stock: 34,484

Stock:

34,484 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.10 $3.10
10 $1.96 $19.60
100 $1.92 $192.00
200 $1.77 $354.00
500 $1.60 $800.00
1,000 $1.42 $1,420.00
2,000 $1.40 $2,800.00
5,000 $1.35 $6,750.00
10,000 Quote
Product Attribute Attribute Value
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  Details
Feed Through Terminal Block
4 Position
24 A
800 V
30 AWG
12 AWG
Tension Clamp
Beige
Thermoplastic (TP)
UL 94 V-0
DIN Rail
38.5 mm
5.1 mm
79.5 mm
ZDU
Bulk
Brand: Weidmuller
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 50 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Gauge Range: 30 AWG to 12 AWG
Unit Weight: 0.430342 oz

USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
Image Description
Weidmuller 9540000000 Also Bought Image
Terminal Block Tools & Accessories ZEW 35
Weidmuller 1608660000 Also Bought Image
DIN Rail Terminal Blocks ZPE 2.5/4AN
Weidmuller 1674300000 Also Bought Image
DIN Rail Terminal Blocks ZDK 2.5
Weidmuller 1608940000 Also Bought Image
Terminal Block Tools & Accessories ZQV 2.5/10
Weidmuller 1608860000 Also Bought Image
Terminal Block Tools & Accessories ZQV 2.5/2
Weidmuller 1608800000 Also Bought Image
Terminal Block Tools & Accessories ZAP/TW 3
Weidmuller 1674730000 Also Bought Image
Terminal Block Tools & Accessories ZAP ZDK2.5 WEM/DB
TE Connectivity 52929 Also Bought Image
Terminals SPRING SPADE 22-16 6
Weidmuller 1608580000 Also Bought Image
DIN Rail Terminal Blocks ZDU 2.5/4AN BL
Weidmuller 1608810000 Also Bought Image
Terminal Block Tools & Accessories ZAP/TW 3 BL