1601760000

Weidmuller
470-1601760000

1601760000

Mfr.:

Description:
Heavy Duty Power Connectors HDC-C-HD-BM0.75-1.00AG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 700

Stock:

700
Can Ship Immediately

On Order:

700
Expected 11-Oct-23

Factory Lead-Time:

13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.13 $1.13
$0.913 $9.13
$0.854 $85.40
$0.699 $349.50
$0.621 $621.00
$0.563 $1,407.50
$0.543 $2,715.00
$0.516 $5,160.00
25,000 Quote
Product Attribute Attribute Value
Weidmuller
Product Category: Heavy Duty Power Connectors
HDC
Contacts
-
-
-
-
Crimp
-
-
-
Socket (Female)
-
-
Silver
Copper Alloy
-
18 AWG
-
Rockstar
Brand: Weidmuller
Contact Gender: Female
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors

This functionality requires JavaScript to be enabled.
USHTS:
8536904000
TARIC:
7415290000
ECCN:
EAR99

RockStar® Heavy-Duty Connectors

Weidmuller RockStar® Heavy-Duty Connectors are an extensive array of components that allow flexibility in creating designs. HDC components are available in options ranging from 350mA to 870A and 500Kb to 10 Gigabits. These connectors transmit high-rated currents (up to 35A) and voltages (up to 830V) in a -40°C to +125°C temperature range. At the heart of the RockStar Connectors are the inserts. Regardless of which interface users want to implement, the nine series (in up to 12 sizes) ensure reliable electrical function. Connector housings are die-cast aluminum and offer excellent protection against dirt, moisture, and mechanical stress.

Image Description
Weidmuller 1788820000
Heavy Duty Power Connectors HDC 04A TOLU 1M20G
Weidmuller 1651550000
Heavy Duty Power Connectors HDC-C-HD-SM1.5AG 1 PACK OF 100
Weidmuller 1601750000
Heavy Duty Power Connectors HDC-C-HD-SM0.75-1.00AG
Weidmuller 1651570000
Heavy Duty Power Connectors HDC-C-HD-BM0.14-0.37AG
Weidmuller 1651520000
Heavy Duty Power Connectors HDC-C-HD-SM0.14-0.37AG
Weidmuller 1651530000
Heavy Duty Power Connectors HDC-C-HD-SM0.5AG
Weidmuller 1758410000
Heavy Duty Power Connectors HDC CM 10 FC
Weidmuller 1651610000
Heavy Duty Power Connectors HDC-C-HD-BM2.5AG
Weidmuller 1758400000
Heavy Duty Power Connectors HDC CM 10 MC
Weidmuller 1651580000
Heavy Duty Power Connectors HDC-C-HD-BM0.5AG