1594460000

Weidmuller
470-1594460000

1594460000

Mfr.:

Description:
Fixed Terminal Blocks LP 7.62/02/90 OR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 229

Stock:

229 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.17 $2.17
$1.37 $13.70
$1.17 $117.00
$1.06 $530.00
$0.969 $969.00
$0.902 $2,255.00
$0.852 $4,260.00
$0.835 $8,350.00
25,000 Quote
Product Attribute Attribute Value
Weidmuller
Product Category: Fixed Terminal Blocks
2 Position
7.62 mm
Wirewrap
32 A
1 kV
26 AWG
12 AWG
PCB Mount
Right
LP
Bulk
Brand: Weidmuller
Color: Orange
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-2
Height: 20.2 mm
Housing Material: Polyamide (PA)
Length: 11 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Through Hole
Unit Weight: 0.126281 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
TDK C3225X7R2A106K250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 10uF 10% X7R
Weidmuller 1760500000
Barrier Terminal Blocks 5.08/03/90 3.5SN OR
Diodes Incorporated B560C-13-F
Schottky Diodes & Rectifiers 60V 5A
KEMET C1206C201J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 200pF C0G 1206 5%
Panasonic EEE-FK1C221XP
Aluminum Electrolytic Capacitors - SMD 220uF 16V
KEMET ESH228M050AM3AA
Aluminum Electrolytic Capacitors - Radial Leaded 50V 2200uF 105C 2k Hour Radial
Amphenol PT10LV05-103A2020-PF-S
Trimmer Resistors - Through Hole POTENTIOMETER PT10
Vishay CRCW12069K76FKEA
Thick Film Resistors - SMD 1/4watt 9.76Kohms 1%
Weidmuller 1594470000
Fixed Terminal Blocks LP 7.62/03/90 3.2SN OR BX
KYOCERA AVX TLCL105M025XTA
Tantalum Capacitors - Solid SMD 25V 1uF 20%