PHE13009,127

WeEn Semiconductors Logo
771-PHE13009127

PHE13009,127

Mfr.:

Description:
Bipolar Transistors - BJT RAIL PWR-MOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,324

Stock:

1,324 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.85 $0.85
10 $0.753 $7.53
100 $0.577 $57.70
500 $0.457 $228.50
1,000 $0.364 $364.00
2,000 $0.33 $660.00
5,000 $0.304 $1,520.00
10,000 $0.295 $2,950.00

Alternative Packaging

Mfr. Part #:
Packaging:
Availability:
In Stock
Price:
$0.90
Min:
1
Product Attribute Attribute Value
WeEn Semiconductors
Bipolar Transistors - BJT
RoHS:  Details
Through Hole
TO-220AB-3
NPN
Single
400 V
700 V
-
320 mV
12 A
80 W
-
-
+ 150 C
Brand: WeEn Semiconductors
DC Collector/Base Gain hfe Min: 8
DC Current Gain hFE Max: 40
Height: 9.4 mm
Length: 10.3 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: Si
Width: 4.7 mm
Part # Aliases: 934055576127
Unit Weight: 0.211644 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Vishay WSLP0603R1000DEA Also Bought Image
Current Sense Resistors - SMD 0.4W 0.1ohms 0.5%
Vishay SIHA22N60AE-GE3 Also Bought Image
MOSFET N-CHANNEL 600V
Central Semiconductor 2SC1815-GR PBFREE Also Bought Image
Bipolar Transistors - BJT NPN 60Vcbo 50Vceo 5.0Vebo 150mA 400mW
XP Power LCS50US24 Also Bought Image
Switching Power Supplies AC-DC 50W LOW COST
Panjit GBJ20M_T0_00101 Also Bought Image
Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 20A
EPCOS / TDK B57164K0332K000 Also Bought Image
NTC Thermistors 3.3k 3950 3%
Panasonic EEA-GA1A470 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 10volts 47uF 6.3X7mm L/S=2.5mm Bulk
Infineon BSC050N10NS5ATMA1 Also Bought Image
MOSFET TRENCH >=100V
TT Electronics 67PR1KLF Also Bought Image
Trimmer Resistors - Through Hole 3/8" Squ 1K 10%

FEATURED PRODUCTS
WEEN SEMICONDUCTORS