BT169B,126

WeEn Semiconductors
771-BT169B126

BT169B,126

Mfr.:

Description:
SCRs AMMORA SCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,150

Stock:

1,150 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.49 $0.49
$0.361 $3.61
$0.136 $13.60
$0.091 $91.00
$0.082 $205.00
$0.072 $720.00
$0.067 $2,010.00
$0.06 $3,000.00
$0.057 $5,700.00
Product Attribute Attribute Value
WeEn Semiconductors
Product Category: SCRs
RoHS:  Details
200 V
50 uA
800 mA
5 V
500 mV
50 uA
+ 125 C
Through Hole
SOT-54-3
Brand: WeEn Semiconductors
Current Rating: 500 mA
Holding Current Ih Max: 5 mA
Non Repetitive On-State Current: 8 A
Product Type: SCRs
Factory Pack Quantity: 10000
Subcategory: Thyristors
Type: SCRs
Part # Aliases: 933826850126
This functionality requires JavaScript to be enabled.
USHTS:
8541300080
CNHTS:
8541300000
CAHTS:
8541300000
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Image Description
Olimex Ltd. AgonLight2
Single Board Computers Retro computer with Z80 running BBC Basic
Nisshinbo Micro Devices RP132H001D-T1-FE
LDO Voltage Regulators Low voltage LDO Regulator
Bourns CRT0805-BY-5001EAS
Thin Film Resistors - SMD 5K OHM .1% 25PPM 1/8W
Diodes Incorporated AZ1117IH-3.3TRG1
LDO Voltage Regulators LDO BJT HiCurr 1.35A 10Hz to 10KHz
Aavid 322505B00000G
Heat Sinks Push-On Style Heat Sink for TO-5, Vertical, Black Anodized, 19.05x19.05x10.16mm
Allegro MicroSystems ACS724LLCTR-05AB-T
Board Mount Current Sensors 5V Vcc ISOLATED CURRENT SENSOR IC
Molex 47053-1000
Headers & Wire Housings 4P VERT HDR W/FL
Microchip ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEPROM 6 I/O Pins
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Texas Instruments UCC27511DBVR
Gate Drivers 4A/8A Sgl Ch Hi-Spd Low-side Gate Driver