See an Error?

657-20ABPE

Wakefield-Vette
567-657-20ABPE

657-20ABPE

Mfr.:

Description:
Heat Sinks Heat Sink for Vertical Mount for TO-220, TO-247, TO-218, 41.9x25.4mm, 50.8mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,039

Stock:

2,039 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.05 $2.05
$1.96 $19.60
$1.90 $47.50
$1.62 $162.00
$1.45 $435.00
$1.33 $798.00
Product Attribute Attribute Value
Wakefield-Vette
Product Category: Heat Sinks
RoHS:  Details
Heat Sinks
TO-218, TO-220, TO-247
Through Hole
Aluminum
Extruded Axial Fin
2.9 C/W
25.4 mm
41.91 mm
50.8 mm
657
Brand: Wakefield-Vette
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 150
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 657-20ABEP
Unit Weight: 1.657876 oz

USHTS:
8541900000
CNHTS:
7616991090
TARIC:
7616999099
ECCN:
EAR99
Image Description
Bourns 3296W-1-502LF
3/8" 5Kohms Sealed Vertical Adjust
Littelfuse SMCJ33CA
1.5kW 33V 5% Bi-Directional
Wolfspeed C3D02060F
SIC SCHOTTKY DIODE 600V, 2A
Schaffner FN9222-10-06
10A 250VAC IEC FLTR SPADE/SOLDER LUG
Littelfuse 0297005.WXNV
32V 5A Mini
Triad Magnetics VPT230-110
POWER XFMR 230.0VCT@0.11A UL/CE TOROIDAL MOUNT
onsemi 1N4148
100V Io/200mA BULK
Panasonic ERJ-6ENF1001V
0805 1Kohms 1% AEC-Q200
Vishay CRCW060310K0FKEAC
1/10Watt 10Kohms 1% Commercial Use
Vishay RN55D6980FB14
1/8watt 698ohms 1% 100ppm