See an Error?

657-15ABPE

Wakefield-Vette
567-657-15ABPE

657-15ABPE

Mfr.:

Description:
Heat Sinks Heat Sink for Vertical Board Mounting for TO-220, TO-227, TO-218, 63.5mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 405

Stock:

405 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.27 $1.27
$1.21 $12.10
$1.18 $295.00
$1.09 $436.00
$0.909 $1,090.80
$0.858 $4,461.60
Product Attribute Attribute Value
Wakefield-Vette
Product Category: Heat Sinks
RoHS:  Details
Heat Sinks
TO-218, TO-220, TO-247
Through Hole
Aluminum
Extruded Axial Fin
3.3 C/W
25.4 mm
41.91 mm
38.1 mm
657
Brand: Wakefield-Vette
Color: Black
Product Type: Heat Sinks
Factory Pack Quantity: 400
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 657-15ABEP
Unit Weight: 1.401808 oz

USHTS:
8541900000
CNHTS:
8473309000
TARIC:
8473308000
ECCN:
EAR99
Image Description
Texas Instruments DRV8220DSGR
20-V, 1-A H-bridge motor driver 8-WSON -40 to 125
CUI Inc. PSK-15D-12
ac-dc, 15 W, 12 Vdc, single output, encapsulated PCB, 85~305 Vac
Bourns SV275K7BL1
SV 275Vrms 7mm Bulk L1
Molex 39-28-1043
4 CKT VERT HEADER
Nexperia 2N7002NXAKR
2N7002NXAK/SOT23/TO-236AB
Wurth Elektronik 150060VS75000
WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Panjit PJA3404_R1_00001
30V N-Channel Enhancement Mode MOSFET
Wurth Elektronik 150060RS75000
WL-SMCW SMDMono TpVw Waterclr 0603 Red
STMicroelectronics L7805CD2T-TR
5.0V 1.0A Positive
Ohmite 90J75RE
11watt 75ohm 5% Axial