MKP2D021001B00JC00

WIMA
505-MKP2D021001BJC00

MKP2D021001B00JC00

Mfr.:

Description:
Film Capacitors .01uF 100 Volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,940

Stock:

4,940 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.65 $0.65
$0.463 $4.63
$0.306 $30.60
$0.227 $113.50
$0.193 $193.00
Full Ammo Pack (Order in multiples of 2300)
$0.184 $423.20
$0.18 $1,656.00
$0.176 $4,048.00
Product Attribute Attribute Value
WIMA
Product Category: Film Capacitors
MKP 2
Radial
RF Microwave Film Capacitors
Polypropylene (PP)
0.01 uF
100 VDC
63 VAC
5 %
2 Pin
5 mm
Straight
- 55 C
+ 100 C
7.2 mm
3 mm
7.5 mm
AEC-Q200
Ammo Pack
Brand: WIMA
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Diameter: -
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2300
Subcategory: Capacitors
Type: Metallized Polypropylene Capacitors
Part # Aliases: MKP2-.01/100/5A
This functionality requires JavaScript to be enabled.
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Metallized PP Capacitors MKP 2 Series

WIMA's Metallized Polypropylene (PP) Capacitors in PCM 5mm offer self-healing, high-volume/capacitance ratio with very low dissipation and dielectric absorption. The capacitors are ideal in high-frequency applications due to their negative capacitance change-versus-temperature, the increased pulse duty from 250 VDC rated voltage, and metallized plastic film electrodes.

Image Description
Littelfuse C106BG
200V 4A
Keystone Electronics 5003
TEST POINT ORANGE
STMicroelectronics LM317P
1.2-37V Adj Positive
onsemi 1N4148
100V Io/200mA BULK
Vishay CMF55100R00FHEB
1/2W 100ohms 1%
onsemi BD139G
1.5A 80V 12.5W NPN
CTS 7-340-2PP-BA
BLK ANODIZED HEAT SINK
Nichicon UES1V470MPM
35volts 47uF
TT Electronics 67ZR2KLF
1/2W 2K Ohms 10% MULTI TURN
Lite-On LTL-4231NLC
Green Diffused