FKS2D011001A00KSSD

WIMA
505-FKS21000/100/10

FKS2D011001A00KSSD

Mfr.:

Description:
Film Capacitors 100V 1000pF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,373

Stock:

8,373 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.49 $0.49
$0.346 $3.46
$0.191 $19.10
$0.162 $81.00
$0.137 $685.00
Product Attribute Attribute Value
WIMA
Product Category: Film Capacitors
RoHS:  Details
FKS 2
Radial
AC and Pulse Film Capacitors
Polyethylene Terephthalate (PET)
1000 pF
100 VDC
63 VAC
10 %
2 Pin
5 mm
Straight
- 55 C
+ 100 C
7.2 mm
2.5 mm
6.5 mm
Bulk
Brand: WIMA
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Diameter: -
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Type: Film and Foil Capacitors
Part # Aliases: FKS2-1000/100/10
This functionality requires JavaScript to be enabled.
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Image Description
KOA Speer MF1/4DCT52R3301F
Metal Film Resistors - Through Hole 1/4 WATT 3.3K OHM 1%
KOA Speer MF1/4DCT52R1003F
Metal Film Resistors - Through Hole 100Kohms 1% 100PPM
onsemi BC549BTA
Bipolar Transistors - BJT NPN 30V 100mA HFE/450
onsemi BC559BTA
Bipolar Transistors - BJT TO-92 PNP GP AMP
KOA Speer MF1/4DCT52R2202F
Metal Film Resistors - Through Hole 1/4W 22K ohm 1%
KOA Speer MF1/4DCT52A1004F
Metal Film Resistors - Through Hole 1/4 WATT 1M OHM 1%
KOA Speer MF1/4DCT52R1502F
Metal Film Resistors - Through Hole 1/4W 15K ohm 1% 15K OHM 1%
WIMA MKS2C021001A00KSSD
Film Capacitors 63V .01uF10%
KOA Speer MF1/4DCT52R2701F
Metal Film Resistors - Through Hole 1/4 WATT 2.7K OHM 1%
WIMA MKS2C022201A00KSSD
Film Capacitors 63V .022uF 10%