TE1162

Vishay
75-TE1162

TE1162

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 16V +75 -10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 241

Stock:

241 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.94 $4.94
$4.45 $44.50
$3.85 $192.50
$3.36 $336.00
$2.77 $1,412.70
$2.57 $2,621.40

RoHS Version

Vishay / Sprague TE1162-E3
Vishay / Sprague
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 16V +75 -10%
Product Attribute Attribute Value
Vishay
Product Category: Aluminum Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
High Temp Electrolytic Capacitors
Axial
100 uF
16 VDC
- 10 %, + 75 %
- 40 C
+ 105 C
9.78 mm
9.77 mm
2000 Hour
TE
Brand: Vishay
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 510
Subcategory: Capacitors
Tradename: Little-Lytic
Unit Weight: 0.105213 oz

USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
CUI Devices AMT13A2Q-V
Encoders KIT, AMT13A2Q-V Incremental Encoder, Differential Quadrature, A/B, Radial
Vishay TE1300-E3
Aluminum Electrolytic Capacitors - Axial Leaded 50V 1uF
Vishay TE1206-E3
Aluminum Electrolytic Capacitors - Axial Leaded 20uF 25V +75% -10%
KEMET C052C150M2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 15pF X7R 20% LS=5.08mm
Microchip 1N914
Diodes - General Purpose, Power, Switching Switching Diode
Vishay TE1155
Aluminum Electrolytic Capacitors - Axial Leaded 16V 10uF AXIAL
Vishay TVA1208
Aluminum Electrolytic Capacitors - Axial Leaded 25V 250 uF
Vishay TE1409
Aluminum Electrolytic Capacitors - Axial Leaded 20uF 100V +50 -10%