298D106X0025A2T

Vishay
71-298D106X0025A2T

298D106X0025A2T

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 10uF 25volts 20% A Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,165

Stock:

16,165 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.75 $1.75
$1.38 $13.80
$1.03 $103.00
$0.786 $393.00
$0.726 $726.00
Full Reel (Order in multiples of 2000)
$0.616 $1,232.00
$0.595 $5,950.00
24,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
298D
10 uF
25 VDC
20 %
1206
3216
A Case
1.8 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: Vishay
Length: 3.2 mm
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: MICROTAN
Width: 1.6 mm
Unit Weight: 0.000727 oz
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Image Description
KYOCERA AVX 18087A101KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH V
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
KEMET T491A105K050AT
Tantalum Capacitors - Solid SMD 50V 1uF 1207 10% ESR=7Ohms
Vishay CRCW06030000Z0EAHP
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
Qualtek 364002-D01
AC Power Cords Int 2.5m 3x1.00 C13 EURO Power Cord
KEMET C1206C102J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 1206 5%
KEMET C1206C103J5GEC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF C0G 1206 5%
KEMET EDK477M025A9PAA
Aluminum Electrolytic Capacitors - SMD 25V 470uF 20%
KEMET C1206C104J5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 5% AEC-Q200
BIVAR SM1206NHC-IL
Standard LEDs - SMD SM LED 1206 Red 630nm, W/C