1C10Z5U104M050B

Vishay Logo
75-1C10Z5U104M050B

1C10Z5U104M050B

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts Z5U 20% 2.5mm L/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 42,322

Stock:

42,322 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.24 $0.24
10 $0.149 $1.49
100 $0.115 $11.50
500 $0.099 $49.50
1,000 $0.084 $84.00
2,500 $0.08 $200.00
5,000 $0.07 $350.00
10,000 $0.068 $680.00
25,000 $0.065 $1,625.00

Similar Product

Vishay / Sprague 1C10Z5U104M100B
Vishay / Sprague
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 100volts Z5U 20% 2.5mm L/S
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
1C10
Radial
0.1 uF
50 VDC
Z5U
20 %
2.54 mm
Conformally Coated
- 10 C
+ 85 C
General Type MLCCs
-
6.35 mm
5.08 mm
3.175 mm
Bulk
Brand: Vishay
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Lead Diameter: 0.508 mm
Operating Temperature Range: - 10 C to + 85 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Temperature Coefficient / Code: Z5U
Type: Radial Leads
Voltage Rating: 50 V
Unit Weight: 0.005488 oz
                    
VISHAY/SPRAGUE RADIALL DIPPED CAPACITORS
Series 1C, 2C, 3C, AND 9C

Due to acquisition of another manufacturing plant, Vishay
plans on substituting dipped radial capacitors. There will
be no effect on reliability, quality, and/or performance of
the components. The Series that will be substituted is the
BC Components K series dipped Radial Capacitors.

Vishay will no longer make Z5U temperature coefficient.
Replacement for the Z5U will be upgraded to X7R temperature
coefficient.

Label will contain add p/n XXXXXXXXXXXX

Samples are available.

Please contact a Mouser Sales Representative for more
information.



5-0805-99
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Image Description
Bourns PDB181-E415K-103B Also Bought Image
Potentiometers PANEL CONTROL - 17MM-ST-CARBON
BusBoard Prototype Systems BB830 Also Bought Image
PCBs & Breadboards 830 TIE POINT PLUG IN BRDBOARD
SparkFun Electronics COM-08589 Also Bought Image
SparkFun Accessories Diode Rectifier - 1A, 50V (1N4001)
SparkFun Electronics COM-09806 Also Bought Image
SparkFun Accessories Trimpot 10K Ohm with Knob
Kycon STX-3120-3B Also Bought Image
Phone Connectors 3.5mm PCB STEREO BLK 3P ALL PLASTIC
Bourns PDB181-E420K-103A2 Also Bought Image
Potentiometers PANEL CONTROL 17MM-ST-CARBON
Bourns PDB181-E415F-503A2 Also Bought Image
Potentiometers PANEL CONTROL 17MM-ST-CARBON
Eagle Plastic Devices 123-BS-M-A-GR Also Bought Image
9V Battery Snaps & Contacts T 6" LEADS 26AWG
Adafruit 161 Also Bought Image
Photoelectric Sensors Photo Cell CdS Photoresistor
Lelon RLA010M1HBK-0511P Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50V 1.0uF 20% 5X11