VJ1206Y104KXAAT

Vishay / Vitramon
77-VJ1206Y104KXAAT

VJ1206Y104KXAAT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF 50volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 60,272

Stock:

60,272 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.48 $0.48
$0.337 $3.37
$0.222 $22.20
$0.14 $140.00
Full Reel (Order in multiples of 3000)
$0.131 $393.00
$0.112 $1,008.00
$0.11 $2,640.00
$0.106 $4,770.00
$0.102 $10,098.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
50 VDC
X7R
10 %
1206
3216
General Type MLCCs
SMD/SMT
VJ COMM
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class 2
Package / Case: 1206 (3016 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
KYOCERA AVX 12065C105K4Z4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 10% Flex AEC-Q200
Littelfuse 0805L010YR
Resettable Fuses - PPTC 0.10A 15V 0805
C&K Switches BD03
DIP Switches / SIP Switches STD PROFILE 3 POS
Molex 502351-0400
Headers & Wire Housings DURACLIK REC HGS 4P SR CRIMP
Keystone Electronics 1043
Cylindrical Battery Contacts, Clips, Holders & Springs 18650 PCB PLASTIC BATT HLDR THM 1 CELL
Vishay CRCW12061K00FKEAC
Thick Film Resistors - SMD 1/4Watt 1Kohms 1% Commercial Use
onsemi LL4148
Diodes - General Purpose, Power, Switching Small Signal Diode
Vishay CRCW1206100KFKEAC
Thick Film Resistors - SMD 1/4Watt 100Kohms 1% Commercial Use
Infineon IRLML5203TRPBF
MOSFET MOSFT P-Ch -30V -3A 98mOhm 9.5nC Log Lvl
Vishay CRCW12062K20FKEAC
Thick Film Resistors - SMD 1/4Watt 2.2Kohms 1% Commercial Use