VJ1206A102JXRAT5Z

Vishay / Vitramon Logo
77-VJ1206A102JXRAT5Z

VJ1206A102JXRAT5Z

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1000pF 1.5KV C0G 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,737

Stock:

7,737 Can Ship Immediately

Factory Lead-Time:

66 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.30 $1.30
10 $1.03 $10.30
100 $0.77 $77.00
500 $0.696 $348.00
1,000 $0.659 $659.00
Full Reel (Order in multiples of 2500)
2,500 $0.622 $1,555.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1000 pF
1.5 kVDC
C0G (NP0)
5 %
1206
3216
General Type MLCCs
SMD/SMT
VJ HVArc Guard
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class 1
Package / Case: 1206 (3016 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Tradename: Arc Guard
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Full Electric Vehicle Components

Vishay's Engineer's Toolbox for full electric automotive highlights unique component solutions for converters, boosters, battery management, and chargers.

Image Description
JAE Electronics DX07S016JA1R1500 Also Bought Image
USB Connectors USB Type C Rcptcl 16-Pin SMT
Murata GRM1555C1H102JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 5% 0402
Vishay MAL202126471E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 470uF 25V 20% Axial
Panasonic ERJ-PB3B2001V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 2Kohm
Murata RDER73A224MUB1H03B Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded
TDK C1005X5R1A475K050BE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10V 4.70uF X5R 10% Soft Term
Renesas Electronics 7207L15JG Also Bought Image
FIFO 32K X 9 CMOS PARALLEL FIF
STMicroelectronics LD29080DT33R Also Bought Image
LDO Voltage Regulators 3.3 Volt 800mA
Standex Electronics GP560/10-15 Also Bought Image
Magnetic / Reed Switches Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Rh, 10-15 AT