VJ0805A101JXGAT5Z

Vishay / Vitramon Logo
77-VJ0805A101JXGAT5Z

VJ0805A101JXGAT5Z

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100pF 1KV C0G 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,534

Stock:

22,534 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.91 $0.91
10 $0.674 $6.74
100 $0.462 $46.20
500 $0.366 $183.00
1,000 $0.308 $308.00
Full Reel (Order in multiples of 3000)
3,000 $0.288 $864.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
100 pF
1 kVDC
C0G (NP0)
5 %
0805
2012
General Type MLCCs
SMD/SMT
VJ HVArc Guard
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Capacitance - nF: 0.1 nF
Class: Class 1
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Tradename: Arc Guard
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Full Electric Vehicle Components

Vishay's Engineer's Toolbox for full electric automotive highlights unique component solutions for converters, boosters, battery management, and chargers.

Image Description
Panasonic EKMC1608112 Also Bought Image
Board Mount Motion & Position Sensors 170uA Black Digi ST SENS Wide Area
Panasonic EKMC1609111 Also Bought Image
Board Mount Motion & Position Sensors 170uA White Digi ST SENS Ultra Slight
Taiyo Yuden MEKK2016H1R0M Also Bought Image
Fixed Inductors 0806 1.0uH 48mOhms 20% 3.5A
Vishay TNPW06034R99DEEA Also Bought Image
Thin Film Resistors - SMD 1/8W 4.99ohms 0.05%
Infineon IPBE65R050CFD7AATMA1 Also Bought Image
MOSFET AUTOMOTIVE
Vishay VJ0805A100JXGAT5Z Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10pF 1KV C0G 5%
Vishay VJ0805A470JXGAT5Z Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 47pF 1KV C0G 5%
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
Panasonic AQW614EHA Also Bought Image
Solid State Relays - PCB Mount 100MA 400V 1FORMA / 1FORMB