VJ0603Y104JXQPW1BC


Images are for reference only
See Product Specifications
See Product Specifications
77-VJ0603Y104JXQPBC
VJ0603Y104JXQPW1BC
VJ0603Y104JXQPW1BC
Mfr.:
Vishay / Vitramon
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.1uF 10volts X7R 5%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.1uF 10volts X7R 5%
Datasheet:
In Stock: 13,501
-
Stock:
-
13,501Can Ship Immediately
-
On Order:
-
15,000Expected 30-Jun-22
-
Factory Lead-Time:
-
21Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $0.21 | $0.21 |
10 | $0.144 | $1.44 |
100 | $0.074 | $7.40 |
500 | $0.05 | $25.00 |
1,000 | $0.045 | $45.00 |
2,500 | $0.043 | $107.50 |
5,000 | $0.039 | $195.00 |
10,000 | $0.037 | $370.00 |
Full Reel (Order in multiples of 15000) | ||
15,000 | $0.036 | $540.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Technical Resources
- USHTS:
- 8532240020
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Popular Searches:
135084207 Multilayer Ceramic Capacitors MLCC - SMD/SMT , SMD/SMT Multilayer Ceramic Capacitors MLCC - SMD/SMT , 0.01 uF 1206 X7R Multilayer Ceramic Capacitors MLCC - SMD/SMT , 177716990 Multilayer Ceramic Capacitors MLCC - SMD/SMT , 1000 pF Multilayer Ceramic Capacitors MLCC - SMD/SMT , 100 uF 35 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT