See an Error?

715P10356KD3

Vishay / Sprague
Not Assigned

715P10356KD3

Mfr.:

Description:
Film Capacitors 600volts .01uF 5% ORANGE DROP

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Vishay
Product Category: Film Capacitors
715P
Radial
General Film Capacitors
Polypropylene (PP)
0.01 uF
600 VDC
200 VAC
5 %
9.53 mm
- 55 C
+ 85 C
24.13 mm
Brand: Vishay / Sprague
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Diameter: 11.43 mm
Lead Diameter: 0.813 mm
Life: 500 Hour
Product Type: Film Capacitors
Subcategory: Capacitors
Type: Polypropylene Film Capacitors Orange Drop Low Loss

USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
TARIC:
8532250000
ECCN:
EAR99