36DY152F450BF2A

Vishay / Sprague
75-36DY152F450BF2A

36DY152F450BF2A

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Screw Terminal 1500uF 450volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

32 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 49   Multiples: 49

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$97.02 $4,753.98
Product Attribute Attribute Value
Vishay
Product Category: Aluminum Electrolytic Capacitors - Screw Terminal
RoHS:  Details
Aluminum Electrolytic Capacitors
1500 uF
450 VDC
- 10 %, + 50 %
- 40 C
+ 85 C
51 mm
143 mm
22.2 mm
2000 Hour
36DY
Bulk
Brand: Vishay / Sprague
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 49
Subcategory: Capacitors
Termination Style: Screw
Type: Aluminum Capacitors + 85 C Large Can
Unit Weight: 14.391776 oz
USHTS:
8532220055
CNHTS:
8532229000
CAHTS:
8532290000
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.