293D475X9010A2TE3

Vishay / Sprague Logo
74-293D475X9010A2TE3

293D475X9010A2TE3

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% A case Molded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 54,254

Stock:

54,254 Can Ship Immediately

Factory Lead-Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.32 $0.32
10 $0.178 $1.78
100 $0.144 $14.40
500 $0.12 $60.00
1,000 $0.109 $109.00
Full Reel (Order in multiples of 2000)
2,000 $0.081 $162.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
293D
4.7 uF
10 VDC
10 %
14 Ohms
1206
3216
A Case
1.6 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: Vishay / Sprague
Capacitance - nF: 4700 nF
Dissipation Factor DF: 4
Leakage Current: 0.5 µA
Length: 3.2 mm
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Ripple Current: 0.07 A
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Molded
Width: 1.6 mm
Unit Weight: 0.000952 oz
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

293D Industrial TANTAMOUNT® Capacitors

Vishay / Sprague 293D Industrial Grade TANTAMOUNT® Capacitors are solid tantalum, surface mount devices with 100% matte tin terminations standard, tin/lead available. The 293D series is compatible with "high volume" automatic pick and place equipment. The 293D Capacitors are available in six case codes.

Image Description
YAGEO RC0805FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 125 mW 0805 1%
YAGEO RC0805FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%
YAGEO RC0805FR-071ML Also Bought Image
Thick Film Resistors - SMD 1 MOhms 125 mW 0805 1%
Samsung Electro-Mechanics CL21B105KOFNNNG Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 16V X7R 20 0805
KYOCERA AVX 0805ZD106KAT4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0805 10%
Vishay CRCW080510M0FKEAC Also Bought Image
Thick Film Resistors - SMD 1/8Watt 10Mohms 1% Commercial Use
KEMET C0805C220J5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0805 5%
Samsung Electro-Mechanics CL21B104KBC5PNL Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0805
Vishay CRCW080543K0JNEA Also Bought Image
Thick Film Resistors - SMD 1/8watt 43Kohms 5%
ROHM Semiconductor KTR10EZPF3904 Also Bought Image
Thick Film Resistors - SMD 0805 3.9MOhm 1% High VoltageAEC-Q200