293D226X9025D2T437E3

Vishay / Sprague Logo
Not Assigned

293D226X9025D2T437E3

Mfr.:

Description:
Tantalum Capacitors - Solid SMD

Availability

Stock:

Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid SMD
293D
22 uF
25 VDC
10 %
700 mOhms
2917
7343
D Case
2.8 mm
- 55 C
+ 125 C
SMD/SMT
Brand: Vishay / Sprague
Dissipation Factor DF: 6
Leakage Current: 5.5 µA
Length: 7.3 mm
Package / Case: 2917 (7343 metric)
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Ripple Current: 0.46 A
Subcategory: Capacitors
Type: Molded
Width: 4.3 mm
Unit Weight: 0.023634 oz
USHTS:
8532210050
CNHTS:
8532211000
JPHTS:
853221000
TARIC:
8532210000
MXHTS:
8532210100