293D226X0016C2TE3

Vishay / Sprague Logo
74-293D226X0016C2TE3

293D226X0016C2TE3

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 22uF 16volts 20% C case Molded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,674

Stock:

4,674 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.58 $0.58
10 $0.309 $3.09
100 $0.269 $26.90
Full Reel (Order in multiples of 500)
500 $0.21 $105.00
1,000 $0.189 $189.00
2,500 $0.182 $455.00
5,000 $0.149 $745.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
293D
22 uF
16 VDC
20 %
1.4 Ohms
2917
7343
C Case
2.8 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: Vishay / Sprague
Dissipation Factor DF: 6
Leakage Current: 3.5 µA
Length: 7.3 mm
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Ripple Current: 0.28 A
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Molded
Width: 4.3 mm
Unit Weight: 0.014110 oz
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

293D Industrial TANTAMOUNT® Capacitors

Vishay / Sprague 293D Industrial Grade TANTAMOUNT® Capacitors are solid tantalum, surface mount devices with 100% matte tin terminations standard, tin/lead available. The 293D series is compatible with "high volume" automatic pick and place equipment. The 293D Capacitors are available in six case codes.

Image Description
3M 923345-01-C Also Bought Image
Jumper Wires 0.1" NO INSUL 200/PK
ECS ECS-3X8X Also Bought Image
Crystals 32.768KHz 12.5pF
Bourns 3296W-1-103LF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust
Panasonic ERJ-3EKF1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Maxim Integrated MAX3079EASD+ Also Bought Image
RS-422/RS-485 Interface IC +3.3V, +/-15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers
3M N2510-6002RB Also Bought Image
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH TEMP
3M N2516-6002RB Also Bought Image
Headers & Wire Housings 16P STRT SOLDER TAIL HIGH TEMP
Phoenix Contact 1945106 Also Bought Image
Headers & Wire Housings 3 Pos 3.5mm pitch Thru Hole Pin Strip
STMicroelectronics P6KE15A Also Bought Image
ESD Suppressors / TVS Diodes 600W 15V Unidirect
Vishay CRCW080510K0FKEAC Also Bought Image
Thick Film Resistors - SMD 1/8Watt 10Kohms 1% Commercial Use