293D105X9020A2TE3

Vishay / Sprague Logo
74-293D105X9020A2TE3

293D105X9020A2TE3

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 1uF 20volts 10% A case Molded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,445

Stock:

10,445
Can Ship Immediately

On Order:

6,000
Expected 10-Apr-23

Factory Lead-Time:

34
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.52 $0.52
10 $0.341 $3.41
50 $0.264 $13.20
100 $0.207 $20.70
400 $0.158 $63.20
Full Reel (Order in multiples of 2000)
2,000 $0.107 $214.00
8,000 $0.104 $832.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Tantalum Capacitors - Solid SMD
RoHS:  Details
293D
1 uF
20 VDC
10 %
8.4 Ohms
1206
3216
A Case
1.6 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: Vishay / Sprague
Capacitance - nF: 1000 nF
Dissipation Factor DF: 4
Leakage Current: 0.5 µA
Length: 3.2 mm
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Ripple Current: 0.09 A
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Molded
Width: 1.6 mm
Unit Weight: 0.000952 oz

USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

293D Industrial TANTAMOUNT® Capacitors

Vishay / Sprague 293D Industrial Grade TANTAMOUNT® Capacitors are solid tantalum, surface mount devices with 100% matte tin terminations standard, tin/lead available. The 293D series is compatible with "high volume" automatic pick and place equipment. The 293D Capacitors are available in six case codes.

Image Description
CUI Devices CMT-8504-100-SMT-TR Also Bought Image
Piezo Buzzers & Audio Indicators 8.5 mm, 5 Vo-p, 100 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer
Murata GRM21BC71E106ME11L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 20% 0805
TE Connectivity 1410968-3 Also Bought Image
High Speed / Modular Connectors 7RW RTM DC DF CT Multi-gig RT 2
TE Connectivity 1410975-3 Also Bought Image
High Speed / Modular Connectors 7RW DC RTM CT Multi-gig RT 2
Murata GCM21BC71E475KE36L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 25V 10% 0805
Taiyo Yuden FBMJ1608HM230NT Also Bought Image
Ferrite Beads HI CUR CHIP BD 0603 23OHMS 30%
Murata GRT188R61C106ME13D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 16V 20% 0603
TDK C1005X5R0J475M050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005X5R0J475K
Panasonic ERJ-PA2J330X Also Bought Image
Thick Film Resistors - SMD 0402 5% 33ohm Anti-Surge AEC-Q200
Laird Performance Materials 28F0121-0SR-10 Also Bought Image
Ferrite Beads 48ohms 100MHz 10A Broad Band Frequency