SIP32508DT-T1-GE3

Vishay / Siliconix
78-SIP32508DT-T1-GE3

SIP32508DT-T1-GE3

Mfr.:

Description:
Power Switch ICs - Power Distribution Slew Rate Controlled Load Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 108,909

Stock:

108,909 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.39 $0.39
$0.329 $3.29
$0.274 $27.40
$0.247 $123.50
$0.198 $198.00
Full Reel (Order in multiples of 3000)
$0.165 $495.00
$0.154 $1,386.00
$0.148 $3,552.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Power Switch ICs - Power Distribution
RoHS:  Details
Load Switch
1 Output
3 A
54 mOhms
1.8 ms
1 us
1.1 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSOT-23-6
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Pd - Power Dissipation: 833 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.1 V
Unit Weight: 0.003079 oz

USHTS:
8541290095
CNHTS:
8542399000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
85412999
ECCN:
EAR99

Smart Load Switches

Vishay Smart Load Switches are integrated low-resistance power switches with optimized features. The Smart Load Switch family provides improved controllability, safety and compact sizes in designs for power distribution, sequencing and protection. These load switches can be used to distribute the power from the DC/DC converter and sequence it in the appropriate order, reducing the board space required.

Image Description
Texas Instruments LM66200DRLR
Power Management Specialized - PMIC 1.6-V to 5.5-V, 40-m , 2.5-A, low-IQ, dual ideal diode 8-SOT-5X3 -40 to 125
TDK TFM322512ALMAR47MTAA
Power Inductors - SMD 0.47uH 20% 21mOhm 6.9A AEC-Q200
Texas Instruments TPL5010DDCR
Timers & Support Products UltraLowPowrTimWatch dogfunctnManualReset
Bosch BME680
Air Quality Sensors MEMS gas, humidity, pressure and temperature sensor
Texas Instruments LM66100DCKT
Hot Swap Voltage Controllers 1.5-V to 5.5-V, 1.5-A, 0.5-uA IQ ideal diode with Integrated FET 6-SC70 -40 to 105
Samsung Electro-Mechanics CL31B106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
Murata BLM18KG102SN1D
Ferrite Beads 1000 OHM Alternate Sizing Guide Below
Texas Instruments THVD1500DR
RS-485 Interface IC 5V RS-485 Transceivr up to 300kbps
Panasonic EXC-24CH900U
Common Mode Chokes / Filters 90ohm +/-20%@100 MHz 0504 Common mode
Vishay CRCW08050000Z0EAHP
Thick Film Resistors - SMD 1/2W Zeroohm Jumper High Power AEC-Q200