See an Error?

SI2319DDS-T1-GE3

Vishay / Siliconix
78-SI2319DDS-T1-GE3

SI2319DDS-T1-GE3

Mfr.:

Description:
MOSFET -40V Vds 20V Vgs SOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 192,620

Stock:

192,620
Can Ship Immediately

On Order:

145
Expected 16-Oct-24

Factory Lead-Time:

36
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.48 $0.48
$0.403 $4.03
$0.284 $28.40
$0.222 $111.00
$0.18 $180.00
Full Reel (Order in multiples of 3000)
$0.152 $456.00
$0.141 $1,269.00
$0.137 $3,288.00
$0.134 $6,030.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
40 V
3.6 A
75 mOhms
- 20 V, + 20 V
1 V
12.5 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 10 S
Product Type: MOSFET
Rise Time: 20 ns
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 0.000282 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Vishay SI2302CDS-T1-BE3
N-CHANNEL 20-V (D-S)
onsemi 1SS400T1G
100V 200mA
KEMET C1206C475K5RACTU
50V 4.7uF X7R 1206 10%
TDK NTCG163JF103FT1S
THERMISTOR, NTC 10K OHM, 1%, 0603
TDK C1608X5R1H105K080AB
0603 50VDC 1uF 10% X5R 0.8mm
TDK MMZ1005A182ETD25
0402 1800ohms 200mA HiSpd Signl AEC-Q200
Vishay CRCW04022K67FKED
1/16watt 2.67Kohms 1%
KEMET C0603X223K1RACTU
100V .022uF 0603 X7R 10%
Vishay BZX84B5V6-E3-08
5.6Volt 0.35Watt 2%