See an Error?

SI2312BDS-T1-BE3

Vishay / Siliconix Logo
78-SI2312BDS-T1-BE3

SI2312BDS-T1-BE3

Mfr.:

Description:
MOSFET N-CHANNEL 20-V (D-S)

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 934

Stock:

934
Can Ship Immediately

On Order:

72,000
Expected 15-Mar-23

Factory Lead-Time:

34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.60 $0.60
10 $0.522 $5.22
100 $0.39 $39.00
500 $0.306 $153.00
1,000 $0.237 $237.00
Full Reel (Order in multiples of 3000)
3,000 $0.215 $645.00
9,000 $0.187 $1,683.00
24,000 $0.182 $4,368.00
45,000 $0.174 $7,830.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.64
Min:
1

Similar Product

Vishay Semiconductors SI2312BDS-T1-E3
Vishay Semiconductors
MOSFET N-Channel 20V 3.9A
Product Attribute Attribute Value
Vishay
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
3.9 A
31 mOhms
- 8 V, + 8 V
850 mV
7.5 nC
- 55 C
+ 150 C
750 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 10 ns
Product Type: MOSFET
Rise Time: 30 ns
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: SI2312BDS-T1-E3
Unit Weight: 0.000282 oz
                    
This part number has a BE3 suffix; however, it is the exact form, fit,
and function of the part number with the E3 suffix. The only
difference is the country of origin.
Please contact a Mouser Technical Service Representative for further
assistance
5-0321-11
This functionality requires JavaScript to be enabled.
USHTS:
8541210095
CNHTS:
8541210000
TARIC:
8541290000
ECCN:
EAR99
Image Description
Vishay SI2301CDS-T1-BE3 Also Bought Image
MOSFET P-CHANNEL 20-V (D-S)
Global Connector Technology (GCT) USB4105-GF-A Also Bought Image
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Espressif ESP32-WROOM-32E-N16 Also Bought Image
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 16 MB SPI flash, PCB antenna
Renesas Electronics RV1S9160ACCSP-100V#SC0 Also Bought Image
High Speed Optocouplers HI-SPD OPTOCPLR SO-5
Nexperia NXV75UPR Also Bought Image
MOSFET NXV75UP/SOT23/TO-236AB
Kycon KLDHCX-0202-AC-1 Also Bought Image
DC Power Connectors POWER JACK 2.0MM DIA CRIMP LEAD HIGH-CUR
Fujitsu Semiconductor MB85RC1MTPNF-G-JNERE1 Also Bought Image
F-RAM 1Mbit FRAM, I2C, 1.8V 3.6V - SOP8 T&R
onsemi LL4148 Also Bought Image
Diodes - General Purpose, Power, Switching Small Signal Diode
TE Connectivity WM-12S Also Bought Image
Automotive Connectors DTM WEDGELOCK 12 WAY PLUG
Vishay IHLP2525CZER3R3M8A Also Bought Image
Power Inductors - SMD 3.3uH 20%