See an Error?

DG413DY-E3

Vishay / Siliconix
781-DG413DY-E3

DG413DY-E3

Mfr.:

Description:
Analog Switch ICs HIGH SPEED DG413 IN SOIC-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,911

Stock:

11,911 Can Ship Immediately

Factory Lead-Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.98 $1.98
$1.65 $16.50
$1.41 $141.00
$1.23 $615.00
$1.07 $1,070.00
25,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.94
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Analog Switch ICs
RoHS:  Details
SMD/SMT
SOIC-16
4 Channel
4 x SPST
35 Ohms
13 V
44 V
+/- 15 V
+/- 15 V
175 ns
145 ns
- 40 C
+ 85 C
DG
Tube
Brand: Vishay / Siliconix
Height: 1.55 mm
Length: 10 mm
Pd - Power Dissipation: 600 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Width: 4 mm
Unit Weight: 0.023492 oz
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
CAHTS:
8542390000
JPHTS:
853650090
MXHTS:
8542399999
BRHTS:
85365090
ECCN:
EAR99

Analog Switches

Vishay / Siliconix Analog Switches provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The Vishay / Siliconix Analog Switches are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more.

Analog Switches & Multiplexers

Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. They support both single and dual supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches while multiplexers include 2:1, 4:1, 8:1, and 16:1 and differential configurations.

Image Description
Texas Instruments SN74LVC2G04DBVT
Inverters DUAL INVERTER
Analog Devices Inc. MAX998EUT+T
Analog Comparators Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
Analog Devices Inc. AD590KF
Board Mount Temperature Sensors TEMPERATURE TRANSDUCER IC
Analog Devices Inc. LT1492CS8#PBF
Precision Amplifiers 5MHz, 3V/us, L Pwr 1x S, 2x & 4x Prec Op
onsemi MC74VHC86DR2G
Logic Gates 2-5.5V Quad 2-Input XOR
Analog Devices Inc. MAX3232EEWE+
RS-232 Interface IC +/-15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog Devices Inc. ADG409BRZ
Multiplexer Switch ICs DUAL 4 CHANNEL MUX.
onsemi MC74VHC08DR2G
Logic Gates 2-5.5V Quad 2-Input
YAGEO RT0603BRD0710KL
Thin Film Resistors - SMD 10K ohm 0.1% 1/10W
KEMET C0603C473J5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0603 5% AEC-Q200