See an Error?

DG202BDJ-E3

Vishay / Siliconix
781-DG202BDJ-E3

DG202BDJ-E3

Mfr.:

Description:
Analog Switch ICs QUAD SPST ANALOG SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 665

Stock:

665
Can Ship Immediately

On Order:

5,000
Expected 21-Nov-23

Factory Lead-Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.63 $2.63
$2.24 $22.40
$1.79 $179.00
$1.68 $840.00
$1.29 $1,290.00
$1.20 $3,000.00
$1.16 $5,800.00
Product Attribute Attribute Value
Vishay
Product Category: Analog Switch ICs
RoHS:  Details
Through Hole
DIP-16
4 Channel
4 x SPST
85 Ohms
0 V
12 V
+/- 4.5 V
+/- 22 V
300 ns
200 ns
- 40 C
+ 85 C
DG
Tube
Brand: Vishay / Siliconix
Height: 3.81 mm
Length: 21.33 mm
Pd - Power Dissipation: 470 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Current - Max: 50 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Width: 7.11 mm
Unit Weight: 0.057419 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8536502000
JPHTS:
853650090
TARIC:
8542399000
MXHTS:
8542399901
BRHTS:
85365090
ECCN:
EAR99

Analog Switches & Multiplexers

Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. They support both single and dual supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches while multiplexers include 2:1, 4:1, 8:1, and 16:1 and differential configurations.

Image Description
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Texas Instruments LM311P
Analog Comparators Diff Comparator
Texas Instruments TL064IN
Operational Amplifiers - Op Amps Low Power JFET Input
YAGEO MFR-25FBF52-1K
Metal Film Resistors - Through Hole 1K OHM 1/4W 1%
InterFET J201
JFET JFET N-Channel -40V Low Ciss
Vishay K681K10X7RF5UH5
Multilayer Ceramic Capacitors MLCC - Leaded 680pF 50V 10% X7R 5mm LS
TDK FG28X5R1E106MRT00
Multilayer Ceramic Capacitors MLCC - Leaded RAD 25V 10uF X5R 20% LS:5mm
TDK FA28NP01H220JNU06
Multilayer Ceramic Capacitors MLCC - Leaded 50V 22pF NP0 5% RAD LS:5mm AEC-Q200
Vishay BAT85S-TAP
Schottky Diodes & Rectifiers 200mA 30 Volt 5.0 Amp IFSM