PEP0402Y5002WGTA

Vishay / Sfernice
72-PEP0402Y5002WGTA

PEP0402Y5002WGTA

Mfr.:

Description:
Thin Film Resistors - SMD 50Kohm .05% 10ppm Gold

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 86

Stock:

86
Can Ship Immediately

On Order:

110
Expected 08-Dec-23
100
Expected 22-Mar-24

Factory Lead-Time:

27
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 100)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.89 $9.89
$9.47 $94.70
$8.93 $223.25
$7.62 $381.00
Full Reel (Order in multiples of 100)
$6.28 $628.00
$5.84 $1,168.00
$5.54 $2,770.00
$5.15 $5,150.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  Details
PEP
50 kOhms
0.05 %
125 mW (1/8 W)
0402
1006
10 PPM / C
- 55 C
+ 155 C
50 V
Reel
Cut Tape
MouseReel
Application: High Power
Brand: Vishay / Sfernice
Height: 0.5 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors General Purpose
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Width: 0.6 mm
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PEP Power Enhanced Thin Film Chip Resistors

Vishay / Sfernice PEP Power Enhanced Thin Film Chip Resistors offer a wide resistance range of 39Ω to 900kΩ and can withstand temperatures up to +250°C. These resistors are designed for high-power applications and feature low noise, superior stability, low-temperature coefficient of resistance, and low voltage coefficient. The PEP series is recommended for users that need to switch to lower size devices with the same power limits. Vishay / Sfernice PEP Power Enhanced Thin Film Chip Resistors are available in 0402, 0603, 0805, and 1206 package sizes.

Image Description
ECS ECS-3953M-500-BN-T-TR
50.000 MHZ 3.3 VOLT SMD 50PPM-40+85 45/55 7050 T&R OSC
Infineon BSS314PEH6327XTSA1
P-Ch -30V -1.5A SOT-23-3
Murata GRM31C5C1E474JE01L
0.47 uF 25 VDC 5% 1206 C0G (NP0)
STMicroelectronics TSZ122IYDT
Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz
KYOCERA AVX 06033A102FAT2A
25V 1000pF C0G 0603 1%
Vishay CRCW12060000Z0EA
1/4watt 0ohms
Bourns PWR163S-25-R050J
25watts 5% 0.05 Ohm DPAK
Walsin WR04X5901FTL
5.9K OHM 1%
TAIYO YUDEN TMK316BJ475MLHT
1206 25VDC 4.7uF 20% X5R AEC-Q200
Ohmite AP725 R1 F
20W .1 Ohm 1% tol. 100ppm