VSMY2853SLX01

Vishay Semiconductors
78-VSMY2853SLX01

VSMY2853SLX01

Mfr.:

Description:
Infrared Emitters - High Power IR Emit HPower HSpeed 850nm SMD Side looker

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,637

Stock:

4,637 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 6000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.79 $0.79
$0.513 $5.13
$0.336 $33.60
$0.327 $163.50
$0.266 $266.00
$0.239 $597.50
Full Reel (Order in multiples of 6000)
$0.235 $1,410.00
$0.229 $5,496.00
$0.228 $10,944.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Infrared Emitters - High Power
RoHS:  Details
SMD/SMT
850 nm
50 mW/sr
28 deg
100 mA
2.8 V
55 mW
2.3 mm x 2.55 mm x 2.3 mm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Fall Time: 10 ns
Illumination Color: Infrared
Product: High Power Infrared Emitters
Product Type: IR Emitters (IR LEDs)
Rise Time: 10 ns
Factory Pack Quantity: 6000
Subcategory: Infrared Data Communications
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

High-Power, High-Speed Infrared Emitters

Vishay VSMB294x/VSMY2853 High-Speed, High-Power Infrared Emitters consist of an adapted lens radius to provide wide ±25° and ±28° angles of half intensity. The resulting typical radiant intensity ranges from 20mW/sr to 35mW/sr at a 100mA drive current. Saving space over lensed PLCC2 solutions, the IR emitters are available in compact top-view 2.3mm x 2.3mm x 2.5mm gullwing and reverse gullwing packages, and 2.3mm x 2.55mm x 2.3mm side-view packages. These offer fast switching speeds and low forward voltages, as the Vishay devices feature GaAIAs surface emitter chip (VSMY2853), double hetero (VSMF2893), and multi-quantum well (VSMB2943, VSMB2948) technologies.

Image Description
Acconeer XM125
Distance Sensor Modules Entry+ Radar sensor Module with A121
ams OSRAM SFH 4172
Infrared Emitters - High Power IR EMITTER OSLON P1616
ams OSRAM SU CULBN2.VC-AGAM-67-4F4G
Standard LEDs - SMD OSLON UV 3535 SU CULBN2.VC compact low-power UV-C LED
Lumileds L1I0-A940150020000
Infrared Emitters - High Power Infrared LED, 940 nm LUXEON IR Automotive
ECS ECS-3225MVLC-080-CN-TR
Standard Clock Oscillators 8.000 MHz Multi-Volt 1.6 3.6V +/-25 ppm -40 +85 C 4-SMD 3.2x2.5mm Low Current RoHS
Vishay VSMY2853GX01
Infrared Emitters - High Power IR Emit HPower HSpeed 850nm SMD Gullwing
KYOCERA AVX 06034W476MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 47uF X6S 0603 20%
Texas Instruments BQ25303JRTER
Battery Management Standalone 1-cell 17-V, 3.0-A battery charger with JEITA battery temperature monitoring 16-WQFN -40 to 85
Wurth Elektronik 150060GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Vishay VEMT2023SLX01
Phototransistors Side view 790-970nm +/-35 deg