VSMY14940

Vishay Semiconductors
782-VSMY14940

VSMY14940

Mfr.:

Description:
Infrared Emitters - High Power VCSEL 940nm, SMD-SL 90mW/sr, +/-9deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 34,261

Stock:

34,261
Can Ship Immediately

On Order:

700

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.94 $0.94
$0.623 $6.23
$0.413 $41.30
$0.409 $204.50
$0.308 $308.00
Full Reel (Order in multiples of 1500)
$0.308 $462.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Infrared Emitters - High Power
RoHS:  Details
SMD/SMT
940 nm
120 mW/sr
9 deg
70 mA
1.7 V
40 mW
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Fall Time: 10 ns
Illumination Color: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 10 ns
Series: VSMY14940
Factory Pack Quantity: 1500
Subcategory: Infrared Data Communications
Tradename: SurfLight
Unit Weight: 0.000988 oz
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541409090
CAHTS:
8541400029
KRHTS:
8541409029
ECCN:
EAR99

High-Power, High-Speed Infrared Emitters

Vishay VSMB294x/VSMY2853 High-Speed, High-Power Infrared Emitters consist of an adapted lens radius to provide wide ±25° and ±28° angles of half intensity. The resulting typical radiant intensity ranges from 20mW/sr to 35mW/sr at a 100mA drive current. Saving space over lensed PLCC2 solutions, the IR emitters are available in compact top-view 2.3mm x 2.3mm x 2.5mm gullwing and reverse gullwing packages, and 2.3mm x 2.55mm x 2.3mm side-view packages. These offer fast switching speeds and low forward voltages, as the Vishay devices feature GaAIAs surface emitter chip (VSMY2853), double hetero (VSMF2893), and multi-quantum well (VSMB2943, VSMB2948) technologies.

SurfLight™ IR Emitters

Vishay Semiconductors SurfLight™ Infrared (IR) Emitters feature 850nm or 940nm peak wavelength, GaAlAs surface emitter chip technology, high radiant power, high optical power, and high speed. SurfLight IR emitters have gullwing or reverse gullwing terminal configurations and are suitable for high pulse current operation. The 940nm IR emitters have a narrower half-degree angle of intensity and better response times for applications. These Vishay compared to the previous generation of IR emitters.

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters & Silicon PIN Photodiodes are high-speed 830nm to 950nm infrared emitters and package-matched high-speed silicon PIN photodiodes with high radiant sensitivity from 1mW/sr to 1800 mW/sr. Rise and fall times range from 2.5ns to 1000ns. Vishay offers double heterojunction infrared emitters with the lowest forward voltages on the market and highly efficient homojunction emitters. Vishay also offers the broadest selection of high-speed, low dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

VSMx14940 Infrared Emitters

Vishay Semiconductors VSMx14940 infrared emitters are infrared, 940nm, side-looking emitting diodes. The VSMB14940 includes GaAlAs multi-quantum well (MQW) technology. As part of the SurfLight portfolio, the VSMY14940 is based on GaAlAs surface emitter chip technology. Vishay Semiconductor VSMx14940 features extremely high radiant intensities, high optical power, and high speed. These devices are molded in a clear, untinted PCB-based package (with lens) for surface mounting.

Image Description
ams OSRAM SFH 4045N
Infrared Emitters - High Power Infrared, 940nm
Wurth Elektronik 742792641
Ferrite Beads WE-CBF 0603 100MHz 300Ohm 2000mA AEC-Q200
Texas Instruments FDC1004DGSR
Capacitive Touch Sensors 4-Ch, 16-bit, capacitance to digital converter with active shield driver 10-VSSOP -40 to 125
Diodes Incorporated DMT6016LFDF-7
MOSFET 60V N-Ch Enh FET 16mOhm 10Vgs 8.9A
Wurth Elektronik 744232090
Common Mode Chokes / Filters WE-CNSW 1206 370mA 90Ohm 100MHz AECQ200
Analog Devices Inc. ADA4528-1ARMZ-R7
Precision Amplifiers Low Noise RRIO Zero Drift OpAmp
Analog Devices Inc. ADM7172ACPZ-R7
LDO Voltage Regulators 2A Hi PSRR FT LDO AdjVo
Vishay VEMD10940FX01
Photodiodes Sideview 780-1050nm +/-75 deg
Wurth Elektronik 824011
ESD Suppressors / TVS Diodes WE-TVS High Speed 5uA 5VDC 2+1
Vishay VEMD2023SLX01
Photodiodes Sideview 750-1050nm +/-35 deg