VSLY3943

Vishay Semiconductors
78-VSLY3943

VSLY3943

Mfr.:

Description:
Infrared Emitters - High Power 940nm, T-1 70mW/sr, +/-17deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,239

Stock:

11,239 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.72 $0.72
$0.469 $4.69
$0.307 $30.70
$0.299 $149.50
$0.227 $227.00
$0.226 $1,130.00
$0.22 $2,200.00
$0.21 $5,250.00
Product Attribute Attribute Value
Vishay
Product Category: Infrared Emitters - High Power
RoHS:  Details
Through Hole
940 nm
70 mW/sr
17 deg
70 mA
1.5 V
160 mW
T-1 (3 mm)
- 40 C
+ 85 C
Brand: Vishay Semiconductors
Fall Time: 6 ns
Illumination Color: Infrared
Product Type: IR Emitters (IR LEDs)
Rise Time: 5 ns
Series: VSL
Factory Pack Quantity: 5000
Subcategory: Infrared Data Communications
Unit Weight: 0.025230 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541500000
TARIC:
8541409000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

SurfLight™ IR Emitters

Vishay Semiconductors SurfLight™ Infrared (IR) Emitters feature 850nm or 940nm peak wavelength, GaAlAs surface emitter chip technology, high radiant power, high optical power, and high speed. SurfLight IR emitters have gullwing or reverse gullwing terminal configurations and are suitable for high pulse current operation. The 940nm IR emitters have a narrower half-degree angle of intensity and better response times for applications. These Vishay compared to the previous generation of IR emitters.

High-Power, High-Speed Infrared Emitters

Vishay VSMB294x/VSMY2853 High-Speed, High-Power Infrared Emitters consist of an adapted lens radius to provide wide ±25° and ±28° angles of half intensity. The resulting typical radiant intensity ranges from 20mW/sr to 35mW/sr at a 100mA drive current. Saving space over lensed PLCC2 solutions, the IR emitters are available in compact top-view 2.3mm x 2.3mm x 2.5mm gullwing and reverse gullwing packages, and 2.3mm x 2.55mm x 2.3mm side-view packages. These offer fast switching speeds and low forward voltages, as the Vishay devices feature GaAIAs surface emitter chip (VSMY2853), double hetero (VSMF2893), and multi-quantum well (VSMB2943, VSMB2948) technologies.

Image Description
Espressif ESP32-C3-DevKitM-1
WiFi Development Tools - 802.11 ESP32-C3 general-purpose development board, embeds ESP32-C3-MINI-1-N4, 4 MB flash, with pin header
Adafruit 4447
Jumper Wires Premium Silicone Covered Female-Female Jumper Wires - 200mm x 40
Chip Quik NC191
Soldering Flux Smooth Flow Tack Flux No-Clean in a 10cc syringe w/plunger & tip
Vishay VSLY3850
Infrared Emitters - High Power 850nm, T-1 70mW/sr, +/-18deg.
Vishay VSLB4940
Infrared Emitters - High Power 940nm, T-1 65mW/sr, +/-22deg.
Vishay VSLY5940
Infrared Emitters - High Power 940nm,T-1.75 600mW/sr,+/-3deg.
Vishay VSLB3948
Infrared Emitters - High Power 940nm, T-1 65mW/sr, +/-22deg.
Vishay VSMB294008RG
Infrared Emitters - High Power 940nm, SMD 70mW/sr, +/-7deg.
Vishay TSAL6100
Infrared Emitters - High Power 940nm, T-1.75 170mW/sr, +/-10deg.
ams OSRAM SFH 4545
Infrared Emitters - High Power Infrared 950nm