VS-GBPC2506W

Vishay Semiconductors
844-GBPC2506W

VS-GBPC2506W

Mfr.:

Description:
Bridge Rectifiers 600 Volt 25 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:

100 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.64 $6.64
$5.69 $56.90
$4.74 $474.00
$4.54 $908.00
$4.18 $2,090.00
$3.76 $3,760.00
$3.52 $7,040.00
5,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
GBPC-W
600 V
1.1 V
300 A
- 55 C
+ 150 C
28.8 mm
28.8 mm
7.62 mm
VS-GBPC
Bulk
Brand: Vishay Semiconductors
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 420 V
Part # Aliases: GBPC2506W
Unit Weight: 0.529109 oz

Datasheet

Technical Resources

USHTS:
8504409550
CNHTS:
8504409999
CAHTS:
9504409099
TARIC:
8504408390
ECCN:
EAR99