VS-36MB100A

Vishay Semiconductors Logo
844-36MB100A

VS-36MB100A

Mfr.:

Description:
Bridge Rectifiers 1000 Volt 35 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 197

Stock:

197 Can Ship Immediately

Factory Lead-Time:

40 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $10.10 $10.10
10 $9.13 $91.30
100 $7.55 $755.00
500 $6.57 $3,285.00
1,000 $5.98 $5,980.00
Product Attribute Attribute Value
Vishay
Bridge Rectifiers
RoHS:  Details
Single Phase Bridge
Stud Mount
Through Hole
D-34
1000 V
1.14 V
500 A
- 55 C
+ 150 C
28.5 mm
28.5 mm
9.8 mm
Bulk
Brand: Vishay Semiconductors
Ir - Reverse Current: 10 mA
Pd - Power Dissipation: 0.35 W
Product Type: Bridge Rectifiers
Factory Pack Quantity: 20
Subcategory: Diodes & Rectifiers
Part # Aliases: 36MB100A
Unit Weight: 0.705479 oz

USHTS:
8504409550
CNHTS:
8504409190
CAHTS:
9504409099
TARIC:
8541100000
ECCN:
EAR99
Image Description
Nichicon UPJ1J100MDD1TA Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 10UF 63V
TE Connectivity ROX7J2K0 Also Bought Image
Metal Oxide Resistors 7W STD M/OX 5% 2K0
Maxim Integrated MAX1232CSA+T Also Bought Image
Supervisory Circuits Microprocessor Monitor
STMicroelectronics L78S12CV Also Bought Image
Linear Voltage Regulators 12V 2.0A Positive
onsemi KSC1845FTA Also Bought Image
Bipolar Transistors - BJT NPN Epitaxial Sil
Vishay HVR3700002204FR500 Also Bought Image
Metal Film Resistors - Through Hole 1/2watt 2.2Mohms 1%
Vishay CCF601M00FKE36 Also Bought Image
Metal Film Resistors - Through Hole 1/2watt 1Mohms 1% Rated to 1watt
Vishay RH0251R000FE02 Also Bought Image
Wirewound Resistors - Chassis Mount 25watt 1ohm 1%
KEMET C4BSNBX4250ZAMJ Also Bought Image
Film Capacitors 1kV 2.5uF 0.05
E-Switch TAMBLK Also Bought Image
Switch Bezels / Switch Caps RND TAPERED CAP BLK