VS-30CDU06-M3/I

Vishay Semiconductors Logo
78-VS-30CDU06-M3I

VS-30CDU06-M3/I

Mfr.:

Description:
Rectifiers Dual 2x15A 600V FRED Pt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,668

Stock:

7,668 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.08 $2.08
10 $1.87 $18.70
100 $1.50 $150.00
500 $1.24 $620.00
1,000 $1.08 $1,080.00
Full Reel (Order in multiples of 2000)
2,000 $1.05 $2,100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Rectifiers
RoHS:  Details
SMD/SMT
TO-263AC-3
600 V
30 A (2 x 15 A)
Fast Recovery Rectifiers
Dual Common Cathode
900 mV
300 A
70 uA
55 ns
- 55 C
+ 175 C
FRED Pt
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Tradename: FRED Pt
Unit Weight: 0.068654 oz

USHTS:
8541100080
CNHTS:
8504409190
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FRED Pt® Gen4 Recovery Diodes

Vishay Semiconductors FRED Pt® Gen4 Recovery Diodes are engineered for use with Vishay Trench IGBTs. These FRED Pt ultra-fast diodes are available in 600V and 650V variants to reduce conduction losses and increase efficiency. The recovery diodes are available in "U" and "H" variants. The U series provides low forward voltage down to 1.4V for 600V diodes and are optimized to deliver high speeds for higher frequency applications. The H series offers reverse recovery times down to 25ns with low typical forward voltages down to 1.65V for 600V devices. Typical applications for Vishay Semiconductors FRED Pt Gen4 Recovery Diodes include high-frequency converters in power modules, motor drives, solar inverters, DC/DC converters, boosters, choppers, and more.

Image Description
MEMSIC MC3419 Also Bought Image
Accelerometers Small Digital 3-axis Accelerometer Sensor
Texas Instruments OPA2990IDR Also Bought Image
Operational Amplifiers - Op Amps 40-V, dual 1MHz, rail-to-rail input/output, low-offset-voltage, low-power op amp 8-SOIC -40 to 125
EPCOS / TDK B57237S0229M000 Also Bought Image
Inrush Current Limiters S 237/2.2 M
ABRACON ABS25-32.768KHz-4-T Also Bought Image
Crystals 32.768 KHZ 12.5PF +/-30PPM
Samsung Electro-Mechanics CL32B476MPJNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF+/-20% 10V X7R 3 1210
KEMET C0603C472F3GECTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF C0G 0603 1%
Wurth Elektronik 61301021121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm THT 10 Pin Dual Pin Headr
Nexperia BCW71,215 Also Bought Image
Bipolar Transistors - BJT BCW71/SOT23/TO-236AB