VS-1N3890

Vishay Semiconductors
844-1N3890

VS-1N3890

Mfr.:

Description:
Rectifiers 100 Volt 12 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

28 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.66 $6.66
$5.71 $57.10
$4.68 $468.00
$4.56 $912.00
$4.35 $2,175.00
$4.12 $4,120.00
$3.99 $7,980.00
5,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Rectifiers
RoHS:  Details
Through Hole
DO-4
100 V
12 A
Fast Recovery Rectifiers
Single
1.4 V
180 A
25 uA
300 ns
- 65 C
+ 150 C
Bulk
Brand: Vishay Semiconductors
Height: 31.8 mm
Length: 12.69 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Width: 11 mm
Part # Aliases: 1N3890
Unit Weight: 0.246918 oz

USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99