VS-1N3881R

Vishay Semiconductors
844-1N3881R

VS-1N3881R

Mfr.:

Description:
Rectifiers 200 Volt 12 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.56 $6.56
$5.62 $56.20
$4.67 $467.00
$4.48 $896.00
$4.12 $2,060.00
$3.71 $3,710.00
$3.48 $6,960.00
5,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Rectifiers
RoHS:  
Through Hole
DO-4
200 V
6 A
Fast Recovery Rectifiers
Single
1.4 V
90 A
15 uA
300 ns
- 65 C
+ 150 C
Bulk
Brand: Vishay Semiconductors
Height: 31.8 mm
Length: 12.69 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Width: 11 mm
Part # Aliases: 1N3881R
Unit Weight: 0.246918 oz

USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99