VOS617A-3T

Vishay Semiconductors
78-VOS617A-3T

VOS617A-3T

Mfr.:

Description:
Transistor Output Optocouplers CTR 100-200% 10mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,210

Stock:

24,210 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.54 $0.54
$0.344 $3.44
$0.208 $20.80
$0.169 $169.00
Full Reel (Order in multiples of 3000)
$0.144 $432.00
$0.136 $1,224.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SSOP-4
1 Channel
3750 Vrms
NPN Phototransistor
100 %
200 %
50 mA
1.5 V
80 V
50 mA
400 mV
3 us
12 us
6 V
170 mW
- 55 C
+ 110 C
VOS617A
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 0.023616 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Wurth Elektronik 74981102100
Modular Connectors / Ethernet Connectors WE-RJ45LAN Integrated Transformer
CUI Inc. PQP1-D12-S5-D
Isolated DC/DC Converters - Through Hole dc-dc isolated, 1 W, 9-18 Vdc input, 5 Vdc, 200 mA, single regulated output, DIP
Nexperia BAV199,215
Diodes - General Purpose, Power, Switching BAV199/SOT23/TO-236AB
Nexperia PESD5V0S1BAF
ESD Suppressors / TVS Diodes PESD5V0S1BA/SOD323/SOD2
Wurth Elektronik 742792097
Ferrite Beads WE-CBF 0805 100MHz 1500Oh m 1KmA AECQ2
Wurth Elektronik 742792113
Ferrite Beads WE-CBF 1206 100MHZ 120Ohm 3000mA AECQ2
Harwin S1951-46R
EMI Gaskets, Sheets, Absorbers & Shielding SMT Multi-Direction low frce 7.25mm high
Harwin M55-7102042R
Board to Board & Mezzanine Connectors 20P 1.27 SMC Male R/A SMT Type
Infineon IPB600N25N3GATMA1
MOSFET N-Ch 250V 25A D2PAK-2 OptiMOS 3
TDK B72207S0251K101
Varistors 250VAC 10% 7mm StandarD