VOS615A-1X001T

Vishay Semiconductors
78-VOS615A-1X001T

VOS615A-1X001T

Mfr.:

Description:
Transistor Output Optocouplers CPLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,586

Stock:

7,586 Can Ship Immediately

Factory Lead-Time:

44 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.62 $0.62
$0.384 $3.84
$0.221 $22.10
$0.173 $173.00
Full Reel (Order in multiples of 3000)
$0.144 $432.00
$0.134 $1,206.00
$0.129 $3,096.00
$0.124 $5,580.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
1 Channel
3750 Vrms
NPN Phototransistor
40 %
80 %
50 mA
1.5 V
80 V
50 mA
400 mV
3 us
12 us
6 V
170 mW
- 55 C
+ 110 C
VOS615A
Reel
Cut Tape
Brand: Vishay Semiconductors
Current Transfer Ratio: 40 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
USHTS:
8541498000
CNHTS:
8541490000
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Cree LED XPGDWT-BS-0000-00PE5
High Power LEDs - White White 4000 K 70-CRI, XLamp XP-G3 LED
Lumileds L150-40705024000H0
High Power LEDs - White White 4000 K 70-CRI, LUXEON 5050
Espressif ESP32-S3-WROOM-1-N4
Multiprotocol Modules SMD Module, ESP32-S3, 4 MB SPI Flash, PCB Antenna
Bourns SRP3212A-1R0M
Power Inductors - SMD Ind,3.2x2.5x1mm,.1uH+/-20%,8.5A,shd AEC-Q200
Texas Instruments SN74LXC2T45DTTR
Translation - Voltage Levels 2-bit dual supply transceiver with configurable voltage-level shifting and 3-state outputs
TDK VLS4012HBX-6R8M-N
Power Inductors - SMD 6.8uH 20% 0.208ohm 2.34A
Bourns SRN2012T-1R0K
Power Inductors - SMD Ind,2x1.2x1.2mm,1uH+/-10%,1.3A,semi-shd
KEMET C0402C470K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Volt 47pF X7R 0402 10% AEC-Q200
KEMET C0805C102J3GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF C0G 0805 5% AEC-Q200
TDK SPM7054VC-6R8M-D
Power Inductors - SMD 6.8uH 20% 20.9ohm 11.5A AEC-Q200